Hammond R144-021-000R technical specifications.
| Color | Grey |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Quadro 50/80 |
| Weight | 44.092lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R144-021-000R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.