Hammond R144-041-000R technical specifications.
| Color | Grey |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Quadro 50/80 |
| Weight | 55.116lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R144-041-000R to view detailed technical specifications.
No datasheet is available for this part.