Hammond R147-005-000R technical specifications.
| Material | Aluminium |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Quadro 50/80 |
| Weight | 35.274lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R147-005-000R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.