Hammond R147-010-200R technical specifications.
| Material | Ferrite |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Quadro 50/80 |
| Weight | 44.092lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R147-010-200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.