Hammond R147-030-200R technical specifications.
| Material | Ferrite |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Quadro 50/80 |
| Weight | 33.069lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R147-030-200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.