Hammond R190-130-000 technical specifications.
| Color | Grey |
| Height | 2.756inch |
| Length | 6.299inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | R190 |
| Thickness | 0.157inch |
| Weight | 2lb |
| Width | 5.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R190-130-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.