Hammond R190-152-000 technical specifications.
| Color | Grey |
| Height | 2.362inch |
| Lead Free | Lead Free |
| Length | 10.236inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | R190 |
| Thickness | 0.157inch |
| Weight | 2lb |
| Width | 5.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R190-152-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.