Hammond R191-152-000 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 3.543inch |
| Length | 10.236inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | R191 |
| Thickness | 0.079inch |
| Weight | 4lb |
| Width | 5.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R191-152-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.