Hammond R191-170-000 technical specifications.
| Approvals | NEMA |
| Package/Case | Aluminum |
| Color | Grey |
| Finish | Polyester |
| Height | 3.543inch |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | R191 |
| Thickness | 0.079inch |
| Weight | 3lb |
| Width | 6.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R191-170-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.