Hammond R191-202-100 technical specifications.
| Body Color | Grey |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 92.5mm |
| Height | 4.764inch |
| Lead Free | Lead Free |
| Length | 13.033inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R191 |
| Thickness | 0.218inch |
| Weight | 2.205lb |
| Width | 7.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R191-202-100 to view detailed technical specifications.
No datasheet is available for this part.