Hammond R200-162-000 technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS |
| Color | Grey |
| Depth | 2.4inch |
| Flammability Rating | UL94 HB |
| Height | 2.4inch |
| Length | 9.6inch |
| Material | ABS, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R200 |
| Weight | 1.3lb |
| Width | 9.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R200-162-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.