
The R201-122-000 is a grey ABS plastic box enclosure with a flammability rating of UL94 HB. It measures 8 inches in length, 8 inches in width, and 3.6 inches in height, and weighs 1.2 pounds. This enclosure is rated for IP66 and is suitable for general use.
Hammond R201-122-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.6inch |
| Length | 8inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R201 |
| Weight | 1.2lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R201-122-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
