Hammond R201-160-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.6inch |
| Length | 6.4inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R201 |
| Weight | 1.2lb |
| Width | 6.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R201-160-000 to view detailed technical specifications.
No datasheet is available for this part.