Hammond R205-160-000 technical specifications.
| Color | Grey |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Series | R205 |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond R205-160-000 to view detailed technical specifications.
No datasheet is available for this part.