Hammond R210-120-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.4inch |
| Length | 4.8inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | R210 |
| Weight | 2.205lb |
| Width | 4.8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R210-120-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
