Hammond R211-124-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.6inch |
| Length | 9.6inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | R211 |
| Weight | 4.409lb |
| Width | 9.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R211-124-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
