
The R211-162-000 is a general purpose enclosure from Hammond, made of polycarbonate plastic with a grey color. It has a flammability rating of UL94 HB and meets IP65 and IP66 ratings for environmental protection. The enclosure measures 9.6inch in length, 9.6inch in width, and 3.6inch in height, and weighs 4lb. It is designed for box mounting and is available individually.
Hammond R211-162-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.6inch |
| Length | 9.6inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | R211 |
| Weight | 4lb |
| Width | 9.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R211-162-000 to view detailed technical specifications.
No datasheet is available for this part.
