Hammond R220-082-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | R220 |
| Weight | 2lb |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R220-082-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
