Hammond R220-162-000 technical specifications.
| Body Material | Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.2inch |
| Length | 9.9inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R220 |
| Weight | 2lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R220-162-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.