Hammond R230-130-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.36inch |
| Length | 6.3inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R230 |
| Weight | 1lb |
| Width | 5.12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R230-130-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.