Hammond R250-080-120 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Depth | 3.15inch |
| Height | 1.457inch |
| Length | 4.72inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | R250 |
| Thickness | 0.091inch |
| Weight | 1lb |
| Width | 4.65inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R250-080-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.