Hammond R251-100-160 technical specifications.
| Color | Silver |
| Depth | 3.94inch |
| Height | 1.457inch |
| Length | 6.3inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | R251 |
| Thickness | 0.091inch |
| Weight | 1lb |
| Width | 5.43inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R251-100-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
