Hammond R270-100-000 technical specifications.
| Color | Black, Grey |
| Height | 1.67inch |
| Length | 8.66inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | R270 |
| Weight | 1.4lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R270-100-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.