Hammond R271-100-000 technical specifications.
| Package/Case | Aluminum |
| Color | Black, Grey |
| Height | 2.46inch |
| Length | 8.66inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | R271 |
| Weight | 1.5lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R271-100-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.