
Hammond R501-000-001 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | R130 |
| Weight | 5.291094oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond R501-000-001 to view detailed technical specifications.
No datasheet is available for this part.
