
Hammond R501-000-010 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond R501-000-010 to view detailed technical specifications.
No datasheet is available for this part.