Hammond R501-000-011 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 1.653lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R501-000-011 to view detailed technical specifications.
No datasheet is available for this part.