Hammond R501-000-012 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond R501-000-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
