
Hammond R501-002-200 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Weight | 12.345887oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond R501-002-200 to view detailed technical specifications.
No datasheet is available for this part.