Hammond R531-200-000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | R130 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R531-200-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.