Hammond R542-000-086 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | R200 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R542-000-086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.