Hammond R546-000-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | R200 |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond R546-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.