Hammond R546-000-001 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | R200 |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond R546-000-001 to view detailed technical specifications.
No datasheet is available for this part.