Hammond R580-100-000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Aluminium |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | R250 |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond R580-100-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
