Hammond R584-002-000 technical specifications.
| Mount | Chassis Mount |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | R250 |
| Termination | Wire Leads |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond R584-002-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.