Hammond R588-080-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | R250 |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R588-080-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
