Adjustable angle bracket crafted from durable steel, finished in black. This accessory provides versatile mounting solutions with an 80mm product length, 914mm product depth, and 44mm product height.
Hammond RAAB2436BK technical specifications.
| Accessory Type | Angle Bracket |
| Material | Steel |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond RAAB2436BK to view detailed technical specifications.
No datasheet is available for this part.