Hammond RASA12BK3 technical specifications.
| Color | Black |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Length | 9.97inch |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RASA |
| Thickness | 1.9mm |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASA12BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
