Hammond RASB19BK1 technical specifications.
| Color | Black |
| Housing Color | Black |
| Length | 19inch |
| Material | Steel |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RASB |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASB19BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.