Hammond RASC1922WH2 technical specifications.
| Body Color | White |
| Body Material | Steel |
| Color | White |
| Depth | 21.9inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Primary Type | FIXED |
| Reach SVHC Compliant | No |
| Series | RASC |
| Size | 19inch |
| Thickness | 1.21mm |
| Weight | 19.842lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASC1922WH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
