Hammond RASU190120BK1 technical specifications.
| Package/Case | 482 |
| Color | Black |
| Depth | 20inch |
| Height | 1.72inch |
| Length | 20inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Primary Type | FIXED |
| Reach SVHC Compliant | No |
| Series | RAS |
| Size | 19inch |
| Weight | 10lb |
| Width | 17.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASU190120BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
