Hammond RASU190515GY2 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Series | RAS |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASU190515GY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.