Universal rack shelf, constructed from durable steel with a black finish. Measuring 483mm in length, 254mm in depth, and 44mm in height, this accessory provides a robust platform for mounting electronic equipment within standard rack systems.
Hammond RASV190110BK1 technical specifications.
| Accessory Type | Shelf |
| Material | Steel |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond RASV190110BK1 to view detailed technical specifications.
No datasheet is available for this part.