Hammond RASV190515CG1 technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | Beige, Grey |
| Depth | 20inch |
| Material | Steel, Metal |
| Mount | Rack |
| Primary Type | FIXED |
| Series | RAS |
| Size | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASV190515CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
