Hammond RASV190715BK1 technical specifications.
| Color | Black |
| Depth | 20inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Type | FIXED |
| Reach SVHC Compliant | No |
| Series | RAS |
| Size | 19inch |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASV190715BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.