
Steel rackmount enclosure, 19-inch width, 13-inch depth, and 5.5-inch height. Features a durable steel construction with a black powder-coat finish. Designed for desktop mounting, this enclosure offers robust protection for electronic components. RoHS compliant and lead-free.
Hammond RCBS1900313BK1 technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Package/Case | 600 |
| Color | Black |
| Depth | 13inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 330mm |
| Material | Steel, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RCBS |
| Size | 19inch |
| Thickness | 1.21mm |
| Weight | 18lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCBS1900313BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
