Hammond RCBS1900713CG1 technical specifications.
| Body Material | Steel |
| Color | Beige, Grey |
| Depth | 13inch |
| Lead Free | Lead Free |
| Length | 330mm |
| Material | Steel, Metal |
| Mount | Desktop |
| Series | RCBS |
| Size | 19inch |
| Thickness | 1.21mm |
| Weight | 19lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCBS1900713CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.