Hammond RCHD1910BK1 technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Color | Black |
| Height | 0.5inch |
| Length | 18.88inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RCHV |
| Weight | 5lb |
| Width | 10.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCHD1910BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
