
Black steel rack mount desktop rack cabinet, 622mm length, 533mm width, and 495mm height. This doorless enclosure is constructed from durable steel, offering a robust solution for equipment organization. Designed for rack mounting, it provides a secure and accessible platform for various electronic components.
Hammond RCHS1901724BK1 technical specifications.
| Mounting | Rack Mount |
| Product Length (Metric) (mm) | 622 |
| Product Width (Metric) (mm) | 533 |
| Product Height (Metric) (mm) | 495 |
| Category | Rack |
| Body Material | Steel |
| Door Type | Doorless |
| Body Color | Black |
| Subcategory | Desktop Rack Cabinet |
| Cage Code | 73831 |
| EU RoHS | Yes |
| Schedule B | 9403200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond RCHS1901724BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.