
Black steel desktop rack cabinet, 445mm length, 533mm width, and 629mm height, designed for rack mount applications. This doorless enclosure offers robust steel construction and a sleek black finish. Ideal for organizing and protecting electronic equipment within a rack system.
Hammond RCHS1902217BK1 technical specifications.
| Mounting | Rack Mount |
| Product Length (Metric) (mm) | 445 |
| Product Width (Metric) (mm) | 533 |
| Product Height (Metric) (mm) | 629 |
| Category | Rack |
| Body Material | Steel |
| Door Type | Doorless |
| Body Color | Black |
| Subcategory | Desktop Rack Cabinet |
| Cage Code | 73831 |
| EU RoHS | Yes |
| Schedule B | 9403200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond RCHS1902217BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.